
SCL-3/4-0-STK | |
|---|---|
DigiKey Part Number | SCL-3/4-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | SCL-3/4-0-STK |
Description | HEATSHRINK 3/4" X 4' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.065" (1.65mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 125°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.32000 | $160.32 |
| 5 | $131.98800 | $659.94 |
| 10 | $121.39000 | $1,213.90 |
| 20 | $111.64400 | $2,232.88 |
| 50 | $109.23900 | $5,461.95 |
Other Suppliers on DigiKey


