
CB5339-000 | |
---|---|
DigiKey Part Number | CB5339-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5339-000 |
Description | HEATSHRINK 3/4" X 4' RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.220" (5.59mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $193.59625 | $23,231.55 |


