BSTS-07X4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $89.15367
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $58.89617
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1
Unit Price: $293.95000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $131.56350
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $193.59625
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 24
Unit Price: $199.69000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 12
Unit Price: $186.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $156.42000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $17.73687
Datasheet

Parametric Equivalent


WEC
In Stock: 136
Unit Price: $233.66000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $179.82633
Datasheet

Parametric Equivalent


WEC
In Stock: 172
Unit Price: $213.72000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSTS-07X4

DigiKey Part Number
BSTS-07X4-ND
Manufacturer
Manufacturer Product Number
BSTS-07X4
Description
HEATSHRINK TUBING SIZE 7X4'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.220" (5.59mm)
Recovered Wall Thickness
0.095" (2.41mm)
Material
Features
Abrasion Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$145.33000$145.33
5$119.68400$598.42
10$110.06800$1,100.68
20$101.23750$2,024.75
50$90.63640$4,531.82
100$86.91260$8,691.26
Manufacturers Standard Package
Alternate Color
HEATSHRINK TUBING SIZE 7X4'
In-Stock: 0
Unit Price: $58.89617