
0192700018 | |
---|---|
DigiKey Part Number | WM21028-ND |
Manufacturer | |
Manufacturer Product Number | 0192700018 |
Description | HEATSHRINK 3/4" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.220" (5.59mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Abrasion Resistant, Direct Burial, Immersion Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.42000 | $156.42 |
2 | $143.81500 | $287.63 |
3 | $136.96000 | $410.88 |
5 | $128.74800 | $643.74 |
7 | $123.62286 | $865.36 |
10 | $118.41100 | $1,184.11 |
25 | $106.01400 | $2,650.35 |
50 | $97.50400 | $4,875.20 |
100 | $94.17280 | $9,417.28 |
