cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-48-07/97/NM

DigiKey Part Number
SST-48-07/97/NM-ND
Manufacturer
Manufacturer Product Number
SST-48-07/97/NM
Description
HEATSHRINK 3/4" X 4' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.220" (5.59mm)
Recovered Wall Thickness
0.095" (2.41mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, No Markings, Strain Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$199.69000$199.69
5$164.38400$821.92
10$151.18100$1,511.81
20$139.04900$2,780.98
Manufacturers Standard Package
Alternate Length
HEATSHRINK 3/4" X 0.75' BLACK
In-Stock: 0
Unit Price: