
55PC6003-20-2/6-9CS2502 | |
---|---|
DigiKey Part Number | 55PC6003-20-2/6-9CS2502-100-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6003-20-2/6-9CS2502 |
Description | CABLE 2CON 20AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper Alloy, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0070" (0.178mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,445.83000 | $3,445.83 |
2 | $3,276.50000 | $6,553.00 |
3 | $3,180.65333 | $9,541.96 |
5 | $3,063.17600 | $15,315.88 |
7 | $2,987.71000 | $20,913.97 |
10 | $2,909.31200 | $29,093.12 |




