55PC1121-20-2/6-9CS2502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC6003-20-2/6-9CS2502

DigiKey Part Number
55PC6003-20-2/6-9CS2502-01-ND
Manufacturer
Manufacturer Product Number
55PC6003-20-2/6-9CS2502
Description
CABLE 2COND 20AWG WHITE SHLD 1'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 20 AWG Braid 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper Alloy, Nickel Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.147" (3.73mm)
Shield Type
Braid
Length
1.00' (0.30m)
Jacket Color
White
Voltage
600 V
Operating Temperature
150°C
Jacket (Insulation) Thickness
0.0070" (0.178mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.07000$48.07
2$45.77000$91.54
3$44.50667$133.52
5$42.92200$214.61
7$41.91286$293.39
10$40.87200$408.72
25$38.28880$957.22
Manufacturers Standard Package
Alternate Length
CABLE 2CON 20AWG WHT SHLD FEET
In-Stock: 3039
Unit Price: $56.39000
CABLE 2COND 20AWG WHITE SHLD 5'
In-Stock: 16
Unit Price: $210.74000
CABLE 2COND 20AWG WHITE SHLD 25'
In-Stock: 14
Unit Price: $947.50000
CABLE 2COND 20AWG WHITE SHLD 50'
In-Stock: 14
Unit Price: $1,801.24000
CABLE 2CON 20AWG WHT SHLD 100'
In-Stock: 11
Unit Price: $3,445.83000