
55PC6003-20-2/6-9CS2502 | |
---|---|
DigiKey Part Number | 55PC6003-20-2/6-9CS2502-50-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6003-20-2/6-9CS2502 |
Description | CABLE 2COND 20AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper Alloy, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0070" (0.178mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,801.24000 | $1,801.24 |
2 | $1,713.36500 | $3,426.73 |
3 | $1,663.68667 | $4,991.06 |
5 | $1,602.75400 | $8,013.77 |
7 | $1,563.62143 | $10,945.35 |
10 | $1,522.99400 | $15,229.94 |




