
55PC6003-20-2/6-9CS2502 | |
---|---|
DigiKey Part Number | 55PC6003-20-2/6-9CS2502-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6003-20-2/6-9CS2502 |
Description | CABLE 2CON 20AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper Alloy, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0070" (0.178mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.39000 | $56.39 |
2 | $53.71500 | $107.43 |
3 | $52.21667 | $156.65 |
5 | $50.38000 | $251.90 |
7 | $49.19143 | $344.34 |
10 | $47.96000 | $479.60 |
25 | $44.93040 | $1,123.26 |
50 | $42.74380 | $2,137.19 |
100 | $40.64880 | $4,064.88 |




