CRGV0805J470K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.29594
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.03860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04802
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.03860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14319
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13032
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.26792
Datasheet

Similar


Bourns Inc.
In Stock: 13,666
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Dale
In Stock: 59,832
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.25824
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15005
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 51,728
Unit Price: $0.82000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV0805J470K

DigiKey Part Number
CRGV0805J470K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV0805J470K
Description
RES SMD 470K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV0805J470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.12140$2,428.00