Similar
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CRCW0805470KJNEB | |
|---|---|
DigiKey Part Number | CRCW0805470KJNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805470KJNEB |
Description | RES SMD 470K OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805470KJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805470KJNEAC | Vishay Dale | 0 | CRCW0805470KJNEAC-ND | $0.03865 | Similar |
| CRCW0805470KJNEBC | Vishay Dale | 0 | CRCW0805470KJNEBC-ND | $0.03865 | Similar |
| RCG0805470KJNEA | Vishay Dale | 0 | 541-1848-2-ND | $0.14337 | Similar |
| RCV0805470KJNEA | Vishay Dale | 0 | BC2819TR-ND | $0.26827 | Similar |
| ERJ-6GEYJ474V | Panasonic Industry | 76,529 | P470KACT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04808 | $961.60 |










