Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade

RCV0805470KJNEA | |
|---|---|
DigiKey Part Number | BC2819TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RCV0805470KJNEA |
Description | RES SMD 470K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV0805470KJNEA Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805470KJNEA | Vishay Dale | 54,724 | 541-470KACT-ND | $0.82000 | Similar |
| CRCW0805470KJNEAC | Vishay Dale | 0 | CRCW0805470KJNEAC-ND | $0.03865 | Similar |
| CRCW0805470KJNEAHP | Vishay Dale | 4,980 | 541-470KTACT-ND | $1.73000 | Similar |
| CRCW0805470KJNEB | Vishay Dale | 0 | CRCW0805470KJNEB-ND | $0.04808 | Similar |
| CRCW0805470KJNEBC | Vishay Dale | 0 | CRCW0805470KJNEBC-ND | $0.03865 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26827 | $1,341.35 |









