MFG_235045-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

235045-E

DigiKey Part Number
2684-235045-E-ND
Manufacturer
Manufacturer Product Number
235045-E
Description
8-PIN, A-CODING, THR
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Insert Only, Requires Shell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$147.14000$147.14
10$125.03700$1,250.37
25$117.20400$2,930.10
50$111.61040$5,580.52
100$106.28480$10,628.48
250$99.63588$24,908.97
500$94.88550$47,442.75
Manufacturers Standard Package