
225454-E | |
---|---|
DigiKey Part Number | 2684-225454-ETR-ND - Tape & Reel (TR) 2684-225454-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 225454-E |
Description | M12 MALE, A CODE,RA, 8P THR REAR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Liquid Crystal Polymer (LCP) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.10000 | $169.10 |
10 | $143.72500 | $1,437.25 |
25 | $134.72640 | $3,368.16 |
50 | $128.29740 | $6,414.87 |
100 | $122.17640 | $12,217.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $114.53460 | $28,633.65 |
500 | $109.07444 | $54,537.22 |
750 | $106.19700 | $79,647.75 |