
225295-E | |
---|---|
DigiKey Part Number | 2684-225295-ETR-ND - Tape & Reel (TR) 2684-225295-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 225295-E |
Description | M12 M 8 A L90H T * 301 * 188 * Y |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 225295-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 60VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $208.72000 | $208.72 |
10 | $177.40700 | $1,774.07 |
25 | $166.30240 | $4,157.56 |
50 | $158.36720 | $7,918.36 |
100 | $150.81310 | $15,081.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $115.12348 | $28,780.87 |
500 | $109.63524 | $54,817.62 |
750 | $106.74300 | $80,057.25 |