
T1619030111-000 | |
|---|---|
DigiKey Part Number | A133170-ND |
Manufacturer | |
Manufacturer Product Number | T1619030111-000 |
Description | H3A-MAGSV-PG11 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG11 H3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1619030111-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.29000 | $60.29 |
| 20 | $48.80400 | $976.08 |
| 40 | $46.47075 | $1,858.83 |
| 60 | $45.16000 | $2,709.60 |
| 100 | $43.56150 | $4,356.15 |
| 260 | $40.72188 | $10,587.69 |
| 500 | $38.88700 | $19,443.50 |
| 1,000 | $37.66420 | $37,664.20 |









