
T1329030111-000 | |
|---|---|
DigiKey Part Number | A132906-ND |
Manufacturer | |
Manufacturer Product Number | T1329030111-000 |
Description | H3A-MTG-PG11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 H3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329030111-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.055" L x 1.055" W x 2.197" H (26.80mm x 26.80mm x 55.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.14000 | $48.14 |
| 10 | $40.92300 | $409.23 |
| 30 | $37.86633 | $1,135.99 |
| 50 | $36.52560 | $1,826.28 |
| 100 | $34.78210 | $3,478.21 |
| 250 | $32.60496 | $8,151.24 |
| 500 | $31.04930 | $15,524.65 |
| 1,000 | $29.56861 | $29,568.61 |
| 2,500 | $29.44586 | $73,614.65 |


