
HA-004-FS | |
|---|---|
DigiKey Part Number | A123650-ND |
Manufacturer | |
Manufacturer Product Number | HA-004-FS |
Description | INSERT FEMALE 4+1GND PUSHIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert 4+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | HA-004-FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+Ground | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 400V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.73000 | $78.73 |
| 10 | $66.92400 | $669.24 |
| 30 | $61.93133 | $1,857.94 |
| 50 | $59.73660 | $2,986.83 |
| 100 | $56.88600 | $5,688.60 |
| 250 | $53.32624 | $13,331.56 |
| 500 | $50.78308 | $25,391.54 |
| 1,000 | $50.43046 | $50,430.46 |





