
A9CAA-0605F | |
|---|---|
DigiKey Part Number | A9CAA-0605F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0605F |
Description | FLEX CABLE - AFG06A/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 6 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.63000 | $51.63 |
| 10 | $43.84500 | $438.45 |
| 25 | $41.09440 | $1,027.36 |
| 50 | $39.13260 | $1,956.63 |
| 100 | $37.26390 | $3,726.39 |
| 250 | $34.93120 | $8,732.80 |
| 500 | $33.26468 | $16,632.34 |
| 1,000 | $31.67826 | $31,678.26 |
| 2,500 | $29.69764 | $74,244.10 |






