
A9CAA-0604F | |
|---|---|
DigiKey Part Number | A9CAA-0604F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0604F |
Description | FLEX CABLE - AFG06A/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.73000 | $50.73 |
| 10 | $43.07200 | $430.72 |
| 25 | $40.37400 | $1,009.35 |
| 50 | $38.44380 | $1,922.19 |
| 100 | $36.60870 | $3,660.87 |
| 250 | $34.31688 | $8,579.22 |
| 500 | $32.67980 | $16,339.90 |
| 1,000 | $31.12126 | $31,121.26 |
| 2,500 | $29.17534 | $72,938.35 |






