
A9CAA-0602F | |
|---|---|
DigiKey Part Number | A9CAA-0602F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0602F |
Description | FLEX CABLE - AFG06A/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.84000 | $48.84 |
| 10 | $41.52700 | $415.27 |
| 25 | $38.92400 | $973.10 |
| 50 | $37.06420 | $1,853.21 |
| 100 | $35.29410 | $3,529.41 |
| 250 | $33.08496 | $8,271.24 |
| 500 | $31.50644 | $15,753.22 |
| 1,000 | $30.00387 | $30,003.87 |
| 2,500 | $28.12763 | $70,319.07 |






