6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-0603F

DigiKey Part Number
A9CAA-0603F-ND
Manufacturer
Manufacturer Product Number
A9CAA-0603F
Description
FLEX CABLE - AFG06A/AF06/AFE06T
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
3.00" (76.20mm)
Number of Positions
6
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.82000$49.82
10$42.30000$423.00
25$39.64720$991.18
50$37.75480$1,887.74
100$35.95180$3,595.18
250$33.70124$8,425.31
500$32.09362$16,046.81
1,000$30.56302$30,563.02
2,500$28.65190$71,629.75
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFG06A/AF06/AFE06T
In-Stock: 0
Unit Price: $48.84000
FLEX CABLE - AFG06A/AF06/AFE06T
In-Stock: 0
Unit Price: $50.73000
FLEX CABLE - AFG06A/AF06/AFE06T
In-Stock: 0
Unit Price: $51.63000
FLEX CABLE - AFG06A/AF06/AFE06T
In-Stock: 0
Unit Price: $52.54000
FLEX CABLE - AFG06A/AF06/AFE06T
In-Stock: 0
Unit Price: $54.34000