3 Rectangular Connectors - Housings Plug Natural 0.390" (9.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794412-1

DigiKey Part Number
A114455-ND
Manufacturer
Manufacturer Product Number
794412-1
Description
CONN PLUG HSG 3POS 9.91MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.390" (9.91mm)
Datasheet
 Datasheet
EDA/CAD Models
794412-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.390" (9.91mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,131
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.33000$12.33
10$10.45800$104.58
25$9.80000$245.00
50$9.33140$466.57
100$8.88580$888.58
250$8.32904$2,082.26
500$7.93112$3,965.56
1,000$7.55252$7,552.52
2,500$7.07983$17,699.58
Manufacturers Standard Package