3 Rectangular Connectors - Housings Receptacle Natural 0.390" (9.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794413-1

DigiKey Part Number
794413-1-ND
Manufacturer
Manufacturer Product Number
794413-1
Description
CONN RCPT HSG 3POS 9.91MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.390" (9.91mm)
Datasheet
 Datasheet
EDA/CAD Models
794413-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.390" (9.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,013
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.96000$20.96
10$17.78300$177.83
25$16.66680$416.67
50$15.87080$793.54
100$15.11280$1,511.28
250$14.16596$3,541.49
500$13.48950$6,744.75
1,000$12.84585$12,845.85
2,500$12.04216$30,105.40
Manufacturers Standard Package