
61234-1 | |
|---|---|
DigiKey Part Number | A100720TR-ND - Tape & Reel (TR) A100720CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61234-1 |
Description | CONN PIN 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61234-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.09400 | $40.94 |
| 25 | $3.83760 | $95.94 |
| 50 | $3.65520 | $182.76 |
| 100 | $3.47930 | $347.93 |
| 250 | $3.26132 | $815.33 |
| 500 | $3.10558 | $1,552.79 |
| 1,000 | $2.95719 | $2,957.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.79134 | $8,374.02 |
| 6,000 | $2.65812 | $15,948.72 |
| 9,000 | $2.58318 | $23,248.62 |
| 15,000 | $2.49181 | $37,377.15 |
| 21,000 | $2.43340 | $51,101.40 |
| 30,000 | $2.37299 | $71,189.70 |








