
61085-1 | |
|---|---|
DigiKey Part Number | A100918TR-ND - Tape & Reel (TR) A100918CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61085-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61085-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.72400 | $37.24 |
| 25 | $3.49240 | $87.31 |
| 50 | $3.32320 | $166.16 |
| 100 | $3.16450 | $316.45 |
| 250 | $2.96632 | $741.58 |
| 500 | $2.82442 | $1,412.21 |
| 1,000 | $2.68950 | $2,689.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.61230 | $5,224.60 |
| 4,000 | $2.48760 | $9,950.40 |
| 6,000 | $2.41746 | $14,504.76 |
| 10,000 | $2.33191 | $23,319.10 |
| 14,000 | $2.27724 | $31,881.36 |
| 20,000 | $2.22068 | $44,413.60 |




