
554950-2 | |
---|---|
DigiKey Part Number | A24314-ND |
Manufacturer | |
Manufacturer Product Number | 554950-2 |
Description | CONN PLUG 36POS STR IDC |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 554950-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Bail Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |