5554348-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5554348-1

DigiKey Part Number
A33602-ND
Manufacturer
Manufacturer Product Number
5554348-1
Description
CONN RCPT 36POS PNL MNT IDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36 Position Receptacle Connector Panel Mount IDC
Datasheet
 Datasheet
EDA/CAD Models
5554348-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
36
Number of Rows
2
Mounting Type
Panel Mount
Termination
IDC
Flange Feature
Housing/Shell (Unthreaded)
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$117.58180$11,758.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.