



5554346-2 | |
---|---|
DigiKey Part Number | A33599-ND |
Manufacturer | |
Manufacturer Product Number | 5554346-2 |
Description | CONN RCPT 36POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 5554346-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Board Side (4-40) | |
Type | - | |
Features | Bail Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $171.86000 | $171.86 |
10 | $146.08200 | $1,460.82 |
25 | $136.93320 | $3,423.33 |
50 | $130.39880 | $6,519.94 |
100 | $124.17820 | $12,417.82 |
300 | $114.92527 | $34,477.58 |