5555983-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5555983-1

DigiKey Part Number
A33600-ND
Manufacturer
Manufacturer Product Number
5555983-1
Description
CONN RCPT 36POS PNL MNT IDC
Customer Reference
Detailed Description
36 Position Receptacle Connector Panel Mount IDC
Datasheet
 Datasheet
EDA/CAD Models
5555983-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Not For New Designs
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
36
Number of Rows
2
Mounting Type
Panel Mount
Termination
IDC
Flange Feature
Board Side (4-40)
Type
-
Features
Bail Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$140.03000$140.03
10$118.98500$1,189.85
25$111.53720$2,788.43
50$106.21420$5,310.71
100$103.10420$10,310.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.