415672-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 900
Unit Price: $49.76000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,706
Unit Price: $146.32000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 149
Unit Price: $90.40000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $29.79545
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $27.53832
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 800
Unit Price: $56.25000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1,957
Unit Price: $48.86000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $185.90000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $156.81680
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $157.05000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 1,501
Unit Price: $79.40000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $114.46000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $89.91000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 31
Unit Price: $120.37000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415672-1

DigiKey Part Number
415672-1-ND
Manufacturer
Manufacturer Product Number
415672-1
Description
CONN SMB JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes