2010-1511-017 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 50
Unit Price: $208.50000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $148.05600
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 2,986
Unit Price: $102.28000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 14
Unit Price: $131.46000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $72.42150
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $33.31640
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $32.99889
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,963
Unit Price: $52.37000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 62
Unit Price: $83.04000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2,320
Unit Price: $45.71000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4,122
Unit Price: $56.81000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,591
Unit Price: $170.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $105.40000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 191
Unit Price: $82.30000
Datasheet
Image for 2010-1511-017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010-1511-017

DigiKey Part Number
2201-2010-1511-017-ND
Manufacturer
Manufacturer Product Number
2010-1511-017
Description
SMB / RIGHT ANGLE JACK MALE GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Through Hole, Right Angle
Insertion Loss
0.6dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2010-1511-000Radiall USA, Inc.502201-2010-1511-000-ND$208.50000Parametric Equivalent
2010-1511-002Radiall USA, Inc.02201-2010-1511-002-ND$148.05600Parametric Equivalent
R114665000Radiall USA, Inc.2,9862201-R114665000-ND$102.28000Parametric Equivalent
R114665000WRadiall USA, Inc.142201-R114665000W-ND$131.46000Parametric Equivalent
R114665230Radiall USA, Inc.02201-R114665230-ND$72.42150Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$169.43520$4,235.88
Manufacturers Standard Package