FMCN5233 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $29.79545
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $27.53832
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 900
Unit Price: $49.76000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 800
Unit Price: $56.25000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1,957
Unit Price: $48.86000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $185.90000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $156.81680
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $157.05000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,706
Unit Price: $146.32000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 149
Unit Price: $90.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 1,501
Unit Price: $79.40000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $89.91000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 31
Unit Price: $120.37000
Datasheet
New at DigiKey
FMCN5233
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN5233

DigiKey Part Number
5328-FMCN5233-ND
Manufacturer
Manufacturer Product Number
FMCN5233
Description
RA SMB JACK COMMERCIAL GRADE PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$114.46000$114.46
Manufacturers Standard Package