Similar
Similar
Similar
Similar
Similar
Similar
Similar

3-647181-6 | |
|---|---|
DigiKey Part Number | 3-647181-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-647181-6 |
Description | CONN HEADER VERT 6POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-647181-6 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Overall Contact Length 0.700" (17.78mm) |
Series | Insulation Height 0.545" (13.84mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded 5 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Friction Lock | Applications General Purpose, Industrial |
Contact Length - Mating 0.450" (11.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009652068 | Molex | 3,334 | WM18827-ND | $7.97000 | Similar |
| 0026606060 | Molex | 0 | 0026606060-ND | $3.79779 | Similar |
| 0026614060 | Molex | 14,301 | WM5228-ND | $16.53000 | Similar |
| 0026624064 | Molex | 0 | 0026624064-ND | $4.25827 | Similar |
| 0026654060 | Molex | 0 | 0026654060-ND | $10.80145 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.26344 | $6,526.88 |







