Similar
Similar
Similar

0026654060 | |
|---|---|
DigiKey Part Number | 0026654060-ND |
Manufacturer | Molex |
Manufacturer Product Number | 0026654060 |
Description | CONN HEADER VERT 6POS 3.96MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026654060 Models |
Category | Contact Length - Mating 0.450" (11.43mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Overall Contact Length 0.720" (18.29mm) |
Packaging Bulk | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Friction Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-644615-6 | TE Connectivity AMP Connectors | 0 | A113561-ND | $7.07000 | Similar |
| 3-644867-6 | TE Connectivity AMP Connectors | 0 | 3-644867-6-ND | $5.36737 | Similar |
| 3-647181-6 | TE Connectivity AMP Connectors | 0 | 3-647181-6-ND | $3.26344 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $10.80145 | $22,683.05 |

















