
3-644615-6 | |
|---|---|
DigiKey Part Number | A113561-ND |
Manufacturer | |
Manufacturer Product Number | 3-644615-6 |
Description | CONN HEADER VERT 6POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-644615-6 Models |
Category | Overall Contact Length 0.700" (17.78mm) |
Mfr | Insulation Height 0.545" (13.84mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Features Board Guide, Keying Slot |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Friction Lock | Applications General Purpose, Industrial |
Contact Length - Mating 0.450" (11.43mm) | Base Product Number |
Contact Length - Post 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $6.01000 | $60.10 |
| 100 | $5.10800 | $510.80 |
| 500 | $4.55882 | $2,279.41 |
| 1,000 | $4.34103 | $4,341.03 |
| 5,000 | $3.87509 | $19,375.45 |
| 10,000 | $3.69025 | $36,902.50 |

