0026606060 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.07000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.36737
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.26344
Datasheet
Connector Header Through Hole 6 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026606060

DigiKey Part Number
0026606060-ND
Manufacturer
Molex
Manufacturer Product Number
0026606060
Description
CONN HEADER VERT 6POS 3.96MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026606060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.450" (11.43mm)
Mfr
Contact Length - Post
0.140" (3.56mm)
Series
Overall Contact Length
0.720" (18.29mm)
Packaging
Bulk
Insulation Height
0.446" (11.33mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Features
Board Lock
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 1 Wall
Insulation Color
Natural
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-644615-6TE Connectivity AMP Connectors0A113561-ND$7.07000Similar
3-644867-6TE Connectivity AMP Connectors03-644867-6-ND$5.36737Similar
3-647181-6TE Connectivity AMP Connectors03-647181-6-ND$3.26344Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,100$3.79779$7,975.36