
1718133006 | |
|---|---|
DigiKey Part Number | WM10567TR-ND - Tape & Reel (TR) WM10567CT-ND - Cut Tape (CT) 900-1718133006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1718133006 |
Description | CONN HEADER VERT 6POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718133006 Models |
Category | Contact Length - Mating 0.448" (11.38mm) |
Mfr | Contact Length - Post 0.093" (2.35mm) |
Series | Overall Contact Length 0.671" (17.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Pick and Place |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 1 Wall | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $15.23400 | $152.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.50680 | $850.68 |
| 200 | $8.10065 | $1,620.13 |
| 300 | $7.87210 | $2,361.63 |
| 500 | $7.59322 | $3,796.61 |
| 700 | $7.41497 | $5,190.48 |
| 1,000 | $7.23064 | $7,230.64 |















