2013011-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2,229
Unit Price: $29.33000
Datasheet

Similar


WEC
In Stock: 828
Unit Price: $28.16350
Datasheet
2013011-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2013011-3

DigiKey Part Number
A119670-ND
Manufacturer
Manufacturer Product Number
2013011-3
Description
CONN PLUG 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
50
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
4mm
Height Above Board
0.136" (3.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes