

0550910574 | |
---|---|
DigiKey Part Number | WM8784TR-ND - Tape & Reel (TR) WM8784CT-ND - Cut Tape (CT) WM8784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550910574 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550910574 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.33000 | $29.33 |
10 | $24.94800 | $249.48 |
25 | $23.38640 | $584.66 |
50 | $22.26860 | $1,113.43 |
100 | $21.20510 | $2,120.51 |
250 | $19.87748 | $4,969.37 |
500 | $19.14650 | $9,573.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.02580 | $18,025.80 |
2,000 | $17.16609 | $34,332.18 |
3,000 | $16.68254 | $50,047.62 |
5,000 | $16.09275 | $80,463.75 |