Free Height (FH) GIGA, AMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5316135-3

DigiKey Part Number
A113900-ND
Manufacturer
Manufacturer Product Number
5316135-3
Description
CONN PLUG 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5316135-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
50
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
4mm
Height Above Board
0.136" (3.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 828 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

828In Stock
Ships from WEC