1318757-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 580
Unit Price: $25.78000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.85890
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 507
Unit Price: $13.47000
Datasheet

Parametric Equivalent


WEC
In Stock: 40
Unit Price: $18.14229
Datasheet
1318757-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318757-1

DigiKey Part Number
A142422-ND
Manufacturer
Manufacturer Product Number
1318757-1
Description
CONN PLUG HSG 26POS 2.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1318757-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.13000$25.13
10$21.34000$213.40
25$20.00200$500.05
50$19.04780$952.39
100$18.13730$1,813.73
300$16.78410$5,035.23
500$16.18996$8,094.98
1,000$15.41738$15,417.38
2,500$14.45297$36,132.43
Manufacturers Standard Package