
1318758-1 | |
---|---|
DigiKey Part Number | 1318758-1-ND |
Manufacturer | |
Manufacturer Product Number | 1318758-1 |
Description | CONN PLUG HSG 30POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318758-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $15.39600 | $153.96 |
25 | $14.42840 | $360.71 |
50 | $13.73860 | $686.93 |
100 | $13.08180 | $1,308.18 |
300 | $12.10577 | $3,631.73 |
500 | $11.67702 | $5,838.51 |
1,000 | $11.11975 | $11,119.75 |
2,500 | $10.42400 | $26,060.00 |