



1318756-1 | |
---|---|
DigiKey Part Number | 1318756-1-ND |
Manufacturer | |
Manufacturer Product Number | 1318756-1 |
Description | CONN PLUG HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318756-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.30000 | $24.30 |
10 | $20.66700 | $206.67 |
25 | $19.37120 | $484.28 |
50 | $18.44520 | $922.26 |
100 | $17.56500 | $1,756.50 |
300 | $16.25393 | $4,876.18 |
500 | $15.67874 | $7,839.37 |
1,000 | $14.93064 | $14,930.64 |
2,500 | $13.99657 | $34,991.43 |