
1318757-2 | |
---|---|
DigiKey Part Number | 1318757-2-ND |
Manufacturer | |
Manufacturer Product Number | 1318757-2 |
Description | CONN PLUG HSG 26POS 2.20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318757-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $14.53329 | $23,253.26 |