cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM037PC2DC024N

DigiKey Part Number
STM037PC2DC024N-ND
Manufacturer
Manufacturer Product Number
STM037PC2DC024N
Description
WDUALOBE CONNECTOR
Customer Reference
Detailed Description
37 Position Cable Assembly Rectangular Plug to Individual Wire Leads 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Plug to Individual Wire Leads
Number of Positions
37
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
2.00' (609.60mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$3,370.37400$33,703.74
Manufacturers Standard Package
Alternate Color
CONN PLUG SHED 37POS 2PRW 30AWG
In-Stock: 0
Unit Price:
Alternate Length
CONN PLUG 37POS DL 30AWG 36"
In-Stock: 0
Unit Price: $3,739.24500
WDUALOBE CONNECTOR
In-Stock: 0
Unit Price: $4,982.59840