cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM037PC2DC072N

DigiKey Part Number
STM037PC2DC072N-ND
Manufacturer
Manufacturer Product Number
STM037PC2DC072N
Description
WDUALOBE CONNECTOR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
37 Position Cable Assembly Rectangular Plug to Individual Wire Leads 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
37
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
6.00' (1.83m)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$4,982.59840$124,564.96
Alternate Length
CONN PLUG 37POS DL 30AWG 36"
In-Stock: 0
Unit Price: $3,739.24500
WDUALOBE CONNECTOR
In-Stock: 0
Unit Price: $3,370.37400