
| STM037PC2DX024N | |
|---|---|
| DigiKey Part Number | STM037PC2DX024N-ND | 
| Manufacturer | |
| Manufacturer Product Number | STM037PC2DX024N | 
| Description | CONN PLUG SHED 37POS 2PRW 30AWG | 
| Customer Reference | |
| Detailed Description | 37 Position Cable Assembly Rectangular Plug to Individual Wire Leads 2.00' (609.60mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | Plug to Individual Wire Leads | |
| Number of Positions | 37 | |
| Number of Rows | 2 | |
| Pitch - Connector | - | |
| Pitch - Cable | - | |
| Length | 2.00' (609.60mm) | |
| Features | - | |
| Color | White, Individual | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | Crimp | |
| Contact Finish | Nickel | |
| Contact Finish Thickness | - | |
| Base Product Number | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China