
CTC-0062-18-9/5-9 | |
---|---|
DigiKey Part Number | A132288-50-ND |
Manufacturer | |
Manufacturer Product Number | CTC-0062-18-9/5-9 |
Description | CABLE 2COND 18AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG Braid 50.00' (15.24m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Alumel, Chromel | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Operating Temperature | 150°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,255.02000 | $3,255.02 |
2 | $3,088.08500 | $6,176.17 |
5 | $2,900.27200 | $14,501.36 |
10 | $2,754.21900 | $27,542.19 |
20 | $2,712.49200 | $54,249.84 |



