
CTC-0062-18-9/5-9 | |
|---|---|
DigiKey Part Number | A132288-25-ND |
Manufacturer | |
Manufacturer Product Number | CTC-0062-18-9/5-9 |
Description | CABLE 2COND 18AWG WHITE SHLD 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG Braid 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Alumel, Chromel | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Operating Temperature | 150°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,714.84000 | $1,714.84 |
| 2 | $1,631.14500 | $3,262.29 |
| 4 | $1,547.49500 | $6,189.98 |
| 10 | $1,453.39600 | $14,533.96 |
| 20 | $1,380.20550 | $27,604.11 |
| 40 | $1,359.29500 | $54,371.80 |





